895-042-558-212

Heilind Number:EDA895-042-558-212
Manufacturer:EDAC
Manufacturer Number:895-042-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-558-212

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features two rows for efficient signal transmission, with a total of 42 positions for versatile connectivity. The right-angle mount orientation allows for easy installation and accessibility in tight spaces. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. Perfect for a range of applications, from industrial machinery to consumer electronics, this connector is a must-have component for your PCB assembly projects. Elevate your connectivity solutions with this premium card edge connector.