895-042-558-404

Heilind Number:EDA895-042-558-404
Manufacturer:EDAC
Manufacturer Number:895-042-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-558-404

Detailed Description

Enhance connectivity within your electronics with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features 42 positions with a single row layout, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, it offers optimal conductivity. Its right-angle mount orientation and compact design make it ideal for space-saving installations. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. Elevate your PCB assembly with this essential component.