895-042-558-502

Heilind Number:EDA895-042-558-502
Manufacturer:EDAC
Manufacturer Number:895-042-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-558-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-558-502

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, this connector features a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in any setting. With two rows of copper alloy contacts and a pitch of .1 inch, it offers efficient power delivery with low signal interference. The right-angle mount orientation allows for easy installation onto your PCB, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Whether you're assembling a new device or upgrading an existing system, this connector is the perfect choice for 42-position connections. Trust in its quality and precision for all your connectivity needs.