895-042-558-503

Heilind Number:EDA895-042-558-503
Manufacturer:EDAC
Manufacturer Number:895-042-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-558-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-558-503

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration within electronic systems. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety in operation. With two rows of 42 copper alloy contacts, it offers reliable signal transmission with an amperage rating of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise and efficient PCB assembly, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for various applications in the electronics industry. Trust in its quality and performance to streamline your connectivity needs.