895-042-558-508

Heilind Number:EDA895-042-558-508
Manufacturer:EDAC
Manufacturer Number:895-042-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-558-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-558-508

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this component features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in any application. With two rows of 42 copper alloy contact positions, it facilitates efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in diverse environments. The right-angle mount orientation offers versatility in installation. Trust in this black connector for seamless and secure interconnections in your projects.