895-042-558-512

Heilind Number:EDA895-042-558-512
Manufacturer:EDAC
Manufacturer Number:895-042-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-558-512

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this black connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing robust performance in any setting. With two rows of copper alloy contacts, it offers a high-amperage rating of 3A, ensuring efficient power transmission. The 0.1-inch pitch and 0.2-inch row spacing accommodate precise connections, with 42 positions available for versatile usage. Its right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Elevate your PCB assembly with this essential connector, a must-have in any electronics project.