895-042-558-602

Heilind Number:EDA895-042-558-602
Manufacturer:EDAC
Manufacturer Number:895-042-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-558-602

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this high-performance connector boasts 42 positions with a single row configuration and a compact pitch of .1 inches, ensuring optimal space utilization. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts, it guarantees reliability in demanding environments. Its right-angle mount orientation offers versatility in installation, while a wide operating temperature range of -40 to 105 °C ensures consistent performance. Upgrade your electronics with this essential component for seamless and efficient data transfer.