895-042-558-603

Heilind Number:EDA895-042-558-603
Manufacturer:EDAC
Manufacturer Number:895-042-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-558-603

Detailed Description

Enhance your PCB connectivity with this high-quality black Board To Board Card Edge Connector. Designed for seamless integration, it features 42 positions in a single row, with a .1-inch pitch and .2-inch row spacing. The housing is made of UL 94V-0 Polyphenylene Sulfide for durability and safety. Contact material crafted from Copper Alloy ensures reliable conductivity. With a right-angle mount orientation, it offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various applications in electronics and beyond. Upgrade your setup with this essential component for optimal performance.