895-042-558-802

Heilind Number:EDA895-042-558-802
Manufacturer:EDAC
Manufacturer Number:895-042-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-558-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it offers seamless integration for your electronic devices. With a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable operation even in challenging environments. The two-row layout, along with 42 positions, provides ample connectivity options for your circuits. Crafted with copper alloy contacts, it guarantees efficient power transmission. Its right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing allow for easy connection. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component for optimal performance and connectivity.