895-042-558-804

Heilind Number:EDA895-042-558-804
Manufacturer:EDAC
Manufacturer Number:895-042-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-558-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide in a sleek black finish. With a right angle mount orientation, it offers efficient space utilization on your PCB layout. The 42-position connector ensures versatile connectivity, while the copper alloy contact material guarantees reliable signal transmission. Meeting stringent industry standards, it boasts a wide operating temperature range of -40 to 105 °C, making it suitable for a variety of applications. Trust in this connector to deliver optimal performance and durability in your electronic assemblies.