895-042-558-812

Heilind Number:EDA895-042-558-812
Manufacturer:EDAC
Manufacturer Number:895-042-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-558-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 42-position board-to-board PCB connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in operation. The copper alloy contact material guarantees reliable and efficient signal transmission, while the right-angle mount orientation offers versatility in installation. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates seamless PCB connections. Its operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Upgrade your electronic assembly with this essential component.