895-042-559-107

Heilind Number:EDA895-042-559-107
Manufacturer:EDAC
Manufacturer Number:895-042-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-559-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a total of 42 positions, it offers ample room for efficient data transfer. The copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're assembling a new device or upgrading existing hardware, this connector, with a right-angle mount orientation, is the perfect choice. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications in the industrial, commercial, and consumer electronics sectors. Trust in its quality and performance for all your connectivity needs.