895-042-559-108

Heilind Number:EDA895-042-559-108
Manufacturer:EDAC
Manufacturer Number:895-042-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-559-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Boasting a sleek black design, it offers seamless integration with a housing material of UL 94V-0 Polyphenylene Sulfide for optimal safety. The connector features one row with 42 copper alloy contact positions, ensuring efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise connections. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Perfect for various applications, this connector is a must-have for any project requiring secure and efficient board-to-board connections.