895-042-559-212

Heilind Number:EDA895-042-559-212
Manufacturer:EDAC
Manufacturer Number:895-042-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-559-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at a low amperage of 3A. The .1-inch pitch and .2-inch row spacing make it ideal for densely populated PCBs, providing 42 positions for versatile connections. Its right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance in various environments. Upgrade your PCB assembly with this essential connector, a must-have in any electronic engineer's toolkit.