895-042-559-412

Heilind Number:EDA895-042-559-412
Manufacturer:EDAC
Manufacturer Number:895-042-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-559-412

Detailed Description

Enhance your connectivity with this sleek Black Board To Board PCB Connector. Designed for optimal performance, it features a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material. With one row and 42 positions, it offers ample space for seamless connections. The Copper Alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Its Right Angle mount orientation makes it suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.