895-042-559-512

Heilind Number:EDA895-042-559-512
Manufacturer:EDAC
Manufacturer Number:895-042-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-559-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-559-512

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, meticulously designed for seamless integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and corrosion-resistant Copper Alloy contacts, it ensures reliable power transfer at an amperage of 3A. Featuring a compact dual-row design with 42 positions, it optimizes space utilization on your circuit board. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees stability in various environments. Perfect for demanding applications, this black connector, with a pitch and row spacing of .1 and .2 inches respectively, meets the highest quality standards. Upgrade your connectivity solutions effortlessly with this essential component.