895-042-559-602

Heilind Number:EDA895-042-559-602
Manufacturer:EDAC
Manufacturer Number:895-042-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-559-602

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in demanding environments. With a compact pitch of .1 inches and right-angle mount orientation, it offers efficient space utilization on your circuit board. Boasting 42 positions and a single row configuration, it provides ample connectivity options for your applications. The contact material, Copper Alloy, guarantees reliable signal transmission, while the wide operating temperature range of -40 to 105 °C ensures durability in extreme conditions. Elevate your PCB design with this essential connector.