895-042-559-603

Heilind Number:EDA895-042-559-603
Manufacturer:EDAC
Manufacturer Number:895-042-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-559-603

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Polyphenylene Sulfide ensures durability and safety. The 42-position connector boasts copper alloy contacts, guaranteeing reliable power delivery with an amperage of 3A. Featuring a sleek right-angle mount orientation and a compact .1-inch pitch, it optimizes space utilization on your board. With a wide operating temperature range of -40 to 105°C, it is suitable for various industrial environments. Elevate your electronic assemblies with this essential component.