895-042-559-803

Heilind Number:EDA895-042-559-803
Manufacturer:EDAC
Manufacturer Number:895-042-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-559-803

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek black design, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide for optimal safety. With two rows of copper alloy contacts, it offers a total of 42 positions with a .1-inch pitch and .2-inch row spacing, ensuring seamless data transmission. The right-angle mount orientation allows for easy installation in tight spaces. Operating in a wide temperature range from -40 to 105 °C, it guarantees reliability in various environments. Perfect for demanding applications, this connector is a must-have for any electronics project.