895-042-559-804

Heilind Number:EDA895-042-559-804
Manufacturer:EDAC
Manufacturer Number:895-042-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-559-804

Detailed Description

Enhance connectivity in your electronic projects with this high-performance board-to-board PCB connector. Featuring a sleek black design, it offers 42 positions across two rows, ensuring ample connectivity options for your devices. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee long-lasting reliability, even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, this connector is perfect for compact PCB layouts. Its right-angle mount orientation allows for seamless integration, while its wide operating temperature range of -40 to 105°C ensures stable performance in diverse conditions. Upgrade your connectivity solutions with this essential component.