895-042-559-808

Heilind Number:EDA895-042-559-808
Manufacturer:EDAC
Manufacturer Number:895-042-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-559-808

Detailed Description

Enhance your circuit connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 42 positions, offering ample connectivity for your project. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliability in any setting, while the copper alloy contacts guarantee optimal signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortlessly achieved. Its right-angle mount orientation allows for easy installation, perfect for space-saving layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB connections today with this essential component.