895-042-560-201

Heilind Number:EDA895-042-560-201
Manufacturer:EDAC
Manufacturer Number:895-042-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-560-201

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connector, designed for seamless board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety in operation. With two rows of 42 copper alloy contacts, it guarantees efficient power transmission at an amperage of 3 A, meeting your high-speed data transfer needs. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in its straight mount orientation for secure and stable connections, making it an essential component for your electronic projects. Elevate your connectivity game with this reliable and versatile Card Edge Connector.