895-042-560-203

Heilind Number:EDA895-042-560-203
Manufacturer:EDAC
Manufacturer Number:895-042-560-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-560-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 42 positions, allowing for efficient data transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees reliable conductivity. Its straight mount orientation and compact size make it ideal for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for diverse environmental conditions. Upgrade your connectivity solutions with this essential component.