895-042-560-503

Heilind Number:EDA895-042-560-503
Manufacturer:EDAC
Manufacturer Number:895-042-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-560-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-560-503

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector in sleek black. Engineered for optimal functionality, it features 42 positions across 2 rows with a precise pitch of .1 inches, ensuring seamless data transmission. The durable housing is crafted from UL 94V-0 Polyphenylene Sulfide, offering exceptional protection in any setting. With copper alloy contacts and a 3A amperage rating, it guarantees reliable power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications. Its straight mount orientation and .2-inch row spacing allow for easy installation, making it a must-have component for your electronic projects. Elevate your connectivity game with this essential piece of hardware.