895-042-560-508

Heilind Number:EDA895-042-560-508
Manufacturer:EDAC
Manufacturer Number:895-042-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-560-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-560-508

Detailed Description

Upgrade your connectivity with this 42-position Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows and a .1-inch pitch, it ensures efficient data transfer. The contact material, Copper Alloy, guarantees reliable conductivity. Operating at temperatures ranging from -40 to 105 °C, it's suitable for various environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your electronic projects with this high-quality connector.