895-042-560-512

Heilind Number:EDA895-042-560-512
Manufacturer:EDAC
Manufacturer Number:895-042-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-560-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-560-512

Detailed Description

Enhance connectivity within your PCB assembly with this high-quality Card Edge Connector in sleek Black. Designed for optimal performance, it features a dual-row layout with 42 positions for seamless data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is perfect for versatile applications in various industries. Upgrade your PCB setup with this essential component for seamless and efficient data transfer.