895-042-560-802

Heilind Number:EDA895-042-560-802
Manufacturer:EDAC
Manufacturer Number:895-042-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-560-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features two rows with a total of 42 positions, ensuring reliable and efficient power transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any application. With Copper Alloy contact material and a pitch of .1 inch, it offers superior conductivity and signal integrity. Its straight mount orientation and compact design make it ideal for space-restricted setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for various electronic projects. Upgrade your connectivity with this essential component for optimal performance.