895-042-560-803

Heilind Number:EDA895-042-560-803
Manufacturer:EDAC
Manufacturer Number:895-042-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-560-803

Detailed Description

Enhance connectivity within your PCB setup with our Board to Board Card Edge Connector. Designed for seamless integration, this black connector boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing. With two rows and a total of 42 positions, it offers ample space for optimal signal transmission. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Trust in its straight mount orientation for a secure and efficient connection every time. Elevate your PCB assembly with this essential component.