895-042-560-812

Heilind Number:EDA895-042-560-812
Manufacturer:EDAC
Manufacturer Number:895-042-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-560-812

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek and durable UL 94V-0 Polyphenylene Sulfide housing, ensuring optimum performance in any environment. With two rows of 42 copper alloy contact points, it guarantees reliable data transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing offer precise and efficient connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronic setup. Elevate your connectivity game with this high-quality connector, perfect for a wide range of applications.