895-043-500-412

Heilind Number:EDA895-043-500-412
Manufacturer:EDAC
Manufacturer Number:895-043-500-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-043-500-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-043-500-412

Detailed Description

Enhance your circuit connections with our high-performance 43-position Card Edge Connector. Designed for optimal functionality, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in various environments. The copper alloy contact material guarantees efficient power transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for seamless integration on your PCB. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for demanding applications. Elevate your PCB assembly with this essential component.