895-043-520-101

Heilind Number:EDA895-043-520-101
Manufacturer:EDAC
Manufacturer Number:895-043-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-043-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-043-520-101

Detailed Description

Enhance connectivity in your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this connector features 43 positions in a single row with a pitch of .1 inches, ensuring precise and efficient mating. The black UL 94V-0 Polyphenylene Sulfide housing not only guarantees durability but also complies with safety standards. Crafted with copper alloy contacts, it offers reliable conductivity for optimal performance. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.