895-043-520-404

Heilind Number:EDA895-043-520-404
Manufacturer:EDAC
Manufacturer Number:895-043-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-043-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-043-520-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, it features 43 positions in a single row, ensuring seamless integration for your electronic components. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, not only offers a professional look but also guarantees safety and reliability. Crafted with copper alloy contacts and a pitch of .1 inch, this connector ensures optimal signal transfer with minimal interference. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your PCB connections with this essential component for seamless performance.