895-043-520-407

Heilind Number:EDA895-043-520-407
Manufacturer:EDAC
Manufacturer Number:895-043-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-043-520-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-043-520-407

Detailed Description

Enhance your PCB connectivity with this sleek and durable Board To Board Card Edge Connector. Designed for seamless integration, this connector features 43 positions in a single row, ensuring optimal performance in your electronic assemblies. Crafted with a high-quality UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees both reliability and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. The straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your electronic projects with this essential component for seamless data transfer and power distribution.