895-043-520-412

Heilind Number:EDA895-043-520-412
Manufacturer:EDAC
Manufacturer Number:895-043-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-043-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-043-520-412

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic projects. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. The 43-position connector features a single row layout with a pitch of .1 inches, allowing for efficient data transmission. Crafted with copper alloy contacts, it guarantees reliable conductivity. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your PCB assembly needs. Trust in its exceptional quality and performance to power up your projects effortlessly.