895-043-520-603

Heilind Number:EDA895-043-520-603
Manufacturer:EDAC
Manufacturer Number:895-043-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-043-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-043-520-603

Detailed Description

Elevate your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 43 positions with a single row layout, allowing for efficient data transfer. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures optimal performance even in harsh environments. Each contact is meticulously engineered from Copper Alloy for enhanced conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision mating is guaranteed. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is a reliable solution for your electronic projects. Upgrade your connectivity with this essential component.