895-043-520-608

Heilind Number:EDA895-043-520-608
Manufacturer:EDAC
Manufacturer Number:895-043-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-043-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-043-520-608

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 43 positions in a single row, allowing for efficient data transfer. Its durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in challenging environments. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless connectivity. Operating smoothly within a wide temperature range of -40 to 105°C, it is suitable for a variety of applications. Upgrade your PCB connectivity with this essential component.