895-043-521-104

Heilind Number:EDA895-043-521-104
Manufacturer:EDAC
Manufacturer Number:895-043-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-043-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-043-521-104

Detailed Description

Enhance your PCB connection efficiency with this high-performance Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures both style and safety. With a single row configuration and 43 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches optimize signal transmission. Suitable for straight mount orientation, this connector operates seamlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic systems with this essential component.