895-043-521-108

Heilind Number:EDA895-043-521-108
Manufacturer:EDAC
Manufacturer Number:895-043-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-043-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-043-521-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration onto your PCB, it features 43 positions with a single row for efficient data transfer. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliability even in demanding environments. Each contact is made from robust Copper Alloy, guaranteeing stable and secure connections. With a pitch of .1 inches and row spacing of .2 inches, precision is key in maintaining signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide array of applications. Trust in its straight mount orientation for easy installation and optimal performance. Upgrade your connectivity solutions with this essential component.