895-043-521-402

Heilind Number:EDA895-043-521-402
Manufacturer:EDAC
Manufacturer Number:895-043-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-043-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-043-521-402

Detailed Description

Enhance your electronic connections with this sleek and efficient Black Card Edge Connector. Designed for seamless integration on PCBs, this connector features 43 positions for optimal connectivity. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Contact points are made of high-quality Copper Alloy, guaranteeing reliable transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Upgrade your circuitry with this essential component.