895-043-521-604

Heilind Number:EDA895-043-521-604
Manufacturer:EDAC
Manufacturer Number:895-043-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-043-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-043-521-604

Detailed Description

Effortlessly integrate essential connectivity with this high-performance Black Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable functionality in various environments. Its single row design with 43 positions offers ample connectivity options, while the Copper Alloy contacts guarantee optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications where performance and durability are key. Perfect for use in electronics, telecommunications, and industrial machinery, it provides a vital link between PCBs, facilitating seamless data transfer and communication. Trust in the quality and efficiency of this Card Edge Connector to meet your connectivity needs with precision and reliability.