895-043-521-608

Heilind Number:EDA895-043-521-608
Manufacturer:EDAC
Manufacturer Number:895-043-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-043-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-043-521-608

Detailed Description

Enhance your device connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this straight mount connector features 43 positions with a pitch of .1 inches, ensuring efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees reliable power delivery. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for diverse industrial environments. Elevate your PCB connections with this essential component.