895-043-523-108

Heilind Number:EDA895-043-523-108
Manufacturer:EDAC
Manufacturer Number:895-043-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-043-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-043-523-108

Detailed Description

Enhance your connectivity with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features 43 positions in a single row, ensuring versatile and reliable connections. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any environment. With a low amperage of 3A, copper alloy contacts, and a .1" pitch, it offers efficient power transmission. The straight mount orientation and .2" row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB connectivity with this essential component.