895-043-523-603

Heilind Number:EDA895-043-523-603
Manufacturer:EDAC
Manufacturer Number:895-043-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-043-523-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-043-523-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts a straight mount orientation and a single row with 43 positions, ensuring efficient signal transmission. Crafted with precision, each connector features copper alloy contacts for reliable conductivity and a durable UL 94V-0 Polyphenylene Sulfide housing, suitable for a wide operating temperature range from -40 to 105°C. With a pitch of .1 inch and row spacing of .2 inch, this sleek black connector is a versatile solution for various electronic applications. Upgrade your setup with this essential component for optimal performance and connectivity.