895-043-525-101

Heilind Number:EDA895-043-525-101
Manufacturer:EDAC
Manufacturer Number:895-043-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-043-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-043-525-101

Detailed Description

Introducing our high-quality Black 43-Position Card Edge Connector, designed for seamless board-to-board PCB connections. With a low amperage of 3A, it offers reliable performance in various applications. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Each row features precise copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, facilitating secure and efficient connectivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for use in diverse environments. Its straight mount orientation and single row design make it easy to install and integrate into your PCB setup. Upgrade your connectivity with this essential component, ideal for professional and DIY projects alike.