895-043-525-102

Heilind Number:EDA895-043-525-102
Manufacturer:EDAC
Manufacturer Number:895-043-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-043-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-043-525-102

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features 43 positions with a single row layout, allowing seamless data transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and fire resistance. Copper alloy contacts guarantee reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch offer precise alignment. With a straight mount orientation, installation is effortless. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Upgrade your devices with this essential component.