895-043-525-108

Heilind Number:EDA895-043-525-108
Manufacturer:EDAC
Manufacturer Number:895-043-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-043-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-043-525-108

Detailed Description

Enhance your circuit board connectivity with this sleek black Board To Board PCB Connector. Featuring a single row design with 43 positions, it ensures seamless data and power transmission. The durable housing is crafted from UL 94V-0 Polyphenylene Sulfide, offering superior heat resistance and protection. With a .1-inch pitch and .2-inch row spacing, it guarantees precise and efficient connections. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various electronic applications. Elevate your PCB assembly with this high-quality connector.