895-043-525-404

Heilind Number:EDA895-043-525-404
Manufacturer:EDAC
Manufacturer Number:895-043-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-043-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-043-525-404

Detailed Description

Enhance connectivity on your printed circuit boards with our Black Board to Board Card Edge Connector. Featuring a single row design with 43 positions, this connector ensures seamless signal transmission with an amperage of 3A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it guarantees long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Designed for straight mounting orientation, it is efficient and convenient to use. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various applications. Trust in this high-quality connector for all your PCB connectivity needs.