895-043-540-102

Heilind Number:EDA895-043-540-102
Manufacturer:EDAC
Manufacturer Number:895-043-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-043-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-043-540-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector ensures seamless power delivery with an amperage of 3 A. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees long-lasting reliability. With 43 positions and a pitch of .1 inch, it offers ample room for secure connections. The copper alloy contact material ensures superior conductivity, while the straight mount orientation simplifies installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your PCB connectivity with this essential component.