895-043-540-103

Heilind Number:EDA895-043-540-103
Manufacturer:EDAC
Manufacturer Number:895-043-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-043-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-043-540-103

Detailed Description

Enhance your connectivity solutions with this high-performance board-to-board PCB connector. Designed for optimal efficiency, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability. With a single row and 43 positions, this connector offers ample connectivity for your electronic devices. The contact material is crafted from copper alloy, ensuring reliable and efficient transmission. Its 0.1-inch pitch and 0.2-inch row spacing allow for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Perfect for applications in the industrial, automotive, and telecommunications sectors, it guarantees secure and stable connections. Upgrade your design with this essential component and experience enhanced performance.