895-043-540-108

Heilind Number:EDA895-043-540-108
Manufacturer:EDAC
Manufacturer Number:895-043-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-043-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-043-540-108

Detailed Description

Enhance your PCB connectivity with this cutting-edge black Card Edge Connector. Designed for optimal performance, it features a single row layout with 43 positions, ensuring seamless connections. Crafted from high-quality UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in operation. The contact material, Copper Alloy, provides reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, this connector is ideal for professionals working with PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your connectivity solutions with this essential component.